1493530000 | Weidmüller
Uninsulated ring cable lug, 50 mm², 21 mm, M20, metal, 1493530000
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6656 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493530000, Weidmüller
Crimp cable for CU conductor, M 20, 50 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M20 | |
Isoliert | No | |
Leiterquerschnitt | 50 mm² | |
Lochdurchmesser | 21 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |