1493570000 | Weidmüller
Uninsulated forked cable lug, 0.5-1.0 mm², 4.3 mm, C4, metal, 1493570000
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1452 €
10 pcs.
0.1273 €
50 pcs.
0.1083 €
100 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1493570000, Weidmüller
Cable lug, 0.5-1 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Ausführung | Gabelkabelschuh | |
Farbe | metall | |
Gewindegröße | C4 | |
Isoliert | No | |
Leiterquerschnitt | 0,5-1,0 mm² | |
Lochdurchmesser | 4.3 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |