1493670000 | Weidmüller
Uninsulated ring cable lug, 0.1-0.5 mm², 2.2 mm, M2, metal, 1493670000
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0655 €
100 pcs.
0.0583 €
500 pcs.
0.0488 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493670000, Weidmüller
Crimp cable for CU conductor, M 2, 0.1-0.5 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M2 | |
Isoliert | No | |
Leiterquerschnitt | 0,1-0,5 mm² | |
Lochdurchmesser | 2.2 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |