1493690000 | Weidmüller
Uninsulated ring cable lug, 0.1-0.5 mm², 4.3 mm, M4, metal, 1493690000
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
100 pcs.
0.0643 €
500 pcs.
0.0547 €
1000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493690000, Weidmüller
Crimp cable for CU conductor, M 4, 0.1-0.5 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Version | ring cable lug | |
Colour | metal | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0.1-0.5 mm² | |
Hole diameter | 4.3 mm | |
Material | copper |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |