1493780000 | Weidmüller
Uninsulated ring cable lug, 0.5-1.0 mm², 5.3 mm, M5, metal, 1493780000
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1357 €
10 pcs.
0.1202 €
200 pcs.
0.1012 €
500 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493780000, Weidmüller
Crimp cable for CU conductor, M 5/S, 0.5-1 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Version | ring cable lug | |
Colour | metal | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 0.5-1.0 mm² | |
Hole diameter | 5.3 mm | |
Material | copper |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |