1493800000 | Weidmüller

Uninsulated ring cable lug, 0.5-1.0 mm², 6.5 mm, M6, metal, 1493800000

Order No.: 51P4898
EAN: 4050118303735
MPN:
1493800000
KQN-M6/-1
Series: KQN-M
1493800000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.78 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1559 €
10 pcs.
0.1369 €
50 pcs.
0.1154 €
100 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1493800000, Weidmüller

Crimp cable for CU conductor, M 6, 0.5-1 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M6
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 6.5 mm
Material Kupfer
Logistics
Country of origin ID
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes