1493810000 | Weidmüller

Uninsulated ring cable lug, 0.5-1.0 mm², 8.4 mm, M8, metal, 1493810000

Order No.: 51P4899
EAN: 4050118303476
MPN:
1493810000
KQN-M8/-1
Series: KQN-M
1493810000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 50 pcs.
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1880 €
10 pcs.
0.1654 €
50 pcs.
0.1404 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp cable lug, 1493810000, Weidmüller

Crimp cable for CU conductor, M8, 0.5-1 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.5-1.0 mm²
Isolated No
Colour metal
Material copper
Hole diameter 8.4 mm
Thread size M8
Logistics
Property Value
Customs tariff number 85369010
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes