1493830000 | Weidmüller
Uninsulated ring cable lug, 1.5-2.5 mm², 3.7 mm, M3.5, metal, 1493830000
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1499 €
10 pcs.
0.1321 €
50 pcs.
0.1119 €
100 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493830000, Weidmüller
Crimp cable for CU conductor, M 3.5, 1.5-2.5 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M3,5 | |
Isoliert | No | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Lochdurchmesser | 3.7 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |