1493910000 | Weidmüller
Uninsulated ring cable lug, 1.5-2.5 mm², 8.4 mm, M8, metal, 1493910000
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2832 €
50 pcs.
0.2487 €
500 pcs.
0.2118 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493910000, Weidmüller
Crimp cable for CU conductor, M8, 1.5-2.5 mm², insulation: not present
Cable lug for standardized connection.
Technical specifications
Version | ring cable lug | |
Colour | metal | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 8.4 mm | |
Material | copper |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |