1494000000 | Weidmüller
Uninsulated ring cable lug, 4.0-6.0 mm², 13 mm, M12, metal, 1494000000
Unit Price (€ / pc.)
0.3927 € *
Available: 95 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1494000000, Weidmüller
Crimp cable for CU conductor, M 12, 4-6 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |