1494070000 | Weidmüller

Uninsulated ring cable lug, 16 mm², 5.3 mm, M5, metal, 1494070000

Order No.: 51P4922
EAN: 4050118303650
MPN:
1494070000
KQN-M5/-16
Series: KQN-M
1494070000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 66 pcs.
Leadtime: 3 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
500 pcs.
0.3927 €
2500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1494070000, Weidmüller

Crimp cable for CU conductor, M 5, 16 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M5
Isolated No
Cable cross-section 16 mm²
Hole diameter 5.3 mm
Material Kupfer
Logistics
Country of origin ID
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes