1494100000 | Weidmüller
Uninsulated ring cable lug, 16 mm², 10.5 mm, M10, metal, 1494100000
Unit Price (€ / pc.)
0.5712 € *
Available: 80 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
500 pcs.
0.5236 €
2500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1494100000, Weidmüller
Crimp cable lug for CU conductor, M10, 16 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Version | ring cable lug | |
Colour | metal | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 10.5 mm | |
Material | copper |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |