1494120000 | Weidmüller

Uninsulated ring cable lug, 25 mm², 5.3 mm, M5, metal, 1494120000

Order No.: 51P4927
EAN: 4050118303827
MPN:
1494120000
KQN-M5/-25
Series: KQN-M
Weidmüller
1494120000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1494120000, Weidmüller

Crimp cable for CU conductor, M 5, 25 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes