1494130000 | Weidmüller

Uninsulated ring cable lug, 25 mm², 6.5 mm, M6, metal, 1494130000

Order No.: 51P4928
EAN: 4050118303858
MPN:
1494130000
KQN-M6/-25
Series: KQN-M
1494130000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 3 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1494130000, Weidmüller

Crimp cable for CU conductor, M 6, 25 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M6
Isolated No
Cable cross-section 25 mm²
Hole diameter 6.5 mm
Material Kupfer
Logistics
Country of origin ID
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes