1494160000 | Weidmüller

Uninsulated ring cable lug, 25 mm², 13 mm, M12, metal, 1494160000

Order No.: 51P4931
EAN: 4050118303902
MPN:
1494160000
KQN-M12/-25
Series: KQN-M
Weidmüller
1494160000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1494160000, Weidmüller

Crimp cable for CU conductor, M 12, 25 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland ID
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes