1494380000 | Weidmüller

Uninsulated tube cable lug, 300 mm², 10.5 mm, M10, metal, 1494380000

Order No.: 51P4938
EAN: 4050118303926
MPN:
1494380000
KRN-M10/300 S
Series: KRN-M
Weidmüller
1494380000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
16.0531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.7679 €
50 pcs.
13.4351 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494380000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 300 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M10
Isolated No
Cable cross-section 300 mm²
Hole diameter 10.5 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes