1494390000 | Weidmüller
Uninsulated tube cable lug, 300 mm², 13 mm, M12, metal, 1494390000
Unit Price (€ / pc.)
16.1721 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
16.17 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1721 €
10 pcs.
14.8750 €
50 pcs.
13.5422 €
100 pcs.
12.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1494390000, Weidmüller
Tubular cable lug for CU conductors, Euro series narrow flange, 300 mm², M 12
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 300 mm² | |
Hole diameter | 13 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |