1494400000 | Weidmüller

Uninsulated tube cable lug, 300 mm², 17 mm, M16, metal, 1494400000

Order No.: 51P4940
EAN: 4050118303889
MPN:
1494400000
KRN-M16/-300 S
Series: KRN-M
Weidmüller
1494400000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.0297 €
50 pcs.
13.6731 €
100 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494400000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 300 mm², M 16

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 300 mm²
Lochdurchmesser 17 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes