1494430000 | Weidmüller
Uninsulated tube cable lug, 95 mm², 6.4 mm, M6, metal, 1494430000
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.1527 €
50 pcs.
4.6767 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1494430000, Weidmüller
Tubular cable lug for CU conductors, Euro series narrow flange, 95 mm², M 6
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 6.4 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |