1494470000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 13 mm, M12, metal, 1494470000

Order No.: 51P4946
EAN: 4050118304091
MPN:
1494470000
KWN-M12/-120 90
Series: KWN-M
Weidmüller
1494470000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.5212 €
50 pcs.
5.9262 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494470000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 120 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 120 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes