1494490000 | Weidmüller
Uninsulated tube cable lug, 150 mm², 8.4 mm, M8, metal, 1494490000
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.8187 €
50 pcs.
6.2118 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1494490000, Weidmüller
Tubular cable lug for CU conductors, Euro series 90°, 150 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 150 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |