1494540000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 10.5 mm, M10, metal, 1494540000

Order No.: 51P4953
EAN: 4050118304176
MPN:
1494540000
KWN-M10/-185 90
Series: KWN-M
Weidmüller
1494540000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1281 €

Cable lug, 1494540000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 185 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 185 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes