1494580000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 21 mm, M20, metal, 1494580000

Order No.: 51P4957
EAN: 4050118304336
MPN:
1494580000
KWN-M20/-185 90
Series: KWN-M
Weidmüller
1494580000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5208 €

Cable lug, 1494580000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 185 mm², M 20

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M20
Isoliert No
Leiterquerschnitt 185 mm²
Lochdurchmesser 21 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes