1494610000 | Weidmüller

Uninsulated tube cable lug, 240 mm², 13 mm, M12, metal, 1494610000

Order No.: 51P4959
EAN: 4050118304244
MPN:
1494610000
KWN-M12/-240 90
Series: KWN-M
Weidmüller
1494610000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1991 €

Cable lug, 1494610000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 240 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes