1494650000 | Weidmüller
Uninsulated tube cable lug, 50 mm², 15 mm, M14, metal, 1494650000
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable lug, 1494650000, Weidmüller
Tubular cable lug for CU conductor, Euro series 90°, 50 mm², M 14
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M14 | |
Isoliert | No | |
Leiterquerschnitt | 50 mm² | |
Lochdurchmesser | 15 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |