1494680000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 8.4 mm, M8, metal, 1494680000

Order No.: 51P4966
EAN: 4050118304343
MPN:
1494680000
KWN-M8/-120 90
Series: KWN-M
Weidmüller
1494680000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.4260 €
50 pcs.
5.8429 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494680000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 120 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M8
Isolated No
Cable cross-section 120 mm²
Hole diameter 8.4 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes