1494810000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 8.4 mm, M8, metal, 1494810000

Order No.: 51P4977
EAN: 4050118304374
MPN:
1494810000
KRN-M8/-35 S
Series: KRN-M
Weidmüller
1494810000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0107 €
50 pcs.
2.7370 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494810000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 35 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes