1494820000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 6.4 mm, M6, metal, 1494820000

Order No.: 51P4978
EAN: 4050118304114
MPN:
1494820000
KRN-M6/-50 S
Series: KRN-M
Weidmüller
1494820000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.2130 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494820000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 50 mm², M 6

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 6.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes