1494840000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 10.5 mm, M10, metal, 1494840000

Order No.: 51P4980
EAN: 4050118304619
MPN:
1494840000
KRN-M10/-50 S
Series: KRN-M
Weidmüller
1494840000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7485 €
50 pcs.
3.4153 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494840000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 50 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes