1494870000 | Weidmüller
Uninsulated tube cable lug, 70 mm², 10.5 mm, M10, metal, 1494870000
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8076 €
50 pcs.
4.3673 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1494870000, Weidmüller
Tubular cable lug for CU conductors, Euro series narrow flange, 70 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 70 mm² | |
Lochdurchmesser | 10.5 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |