1494910000 | Weidmüller

Uninsulated tube cable lug, 95 mm², 13 mm, M12, metal, 1494910000

Order No.: 51P4987
EAN: 4050118304510
MPN:
1494910000
KRN-M12/-95 S
Series: KRN-M
Weidmüller
1494910000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.4502 €
50 pcs.
4.9504 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494910000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 95 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M12
Isolated No
Cable cross-section 95 mm²
Hole diameter 13 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes