1494940000 | Weidmüller

Uninsulated tube cable lug, 150 mm², 8.4 mm, M8, metal, 1494940000

Order No.: 51P4990
EAN: 4050118304701
MPN:
1494940000
KRN-M8/-150 S
Series: KRN-M
Weidmüller
1494940000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.6521 €
50 pcs.
6.0571 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494940000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 150 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M8
Isolated No
Cable cross-section 150 mm²
Hole diameter 8.4 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes