1494980000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 10.5 mm, M10, metal, 1494980000

Order No.: 51P4993
EAN: 4050118304497
MPN:
1494980000
KRN-M10/-185 S
Series: KRN-M
1494980000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.7108 €
50 pcs.
7.9373 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1494980000, Weidmüller

Tubular cable lug for CU conductors, Euro series narrow flange, 185 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 185 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes