1495000000 | Weidmüller
Uninsulated tube cable lug, 185 mm², 17 mm, M16, metal, 1495000000
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.8179 €
50 pcs.
8.0206 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495000000, Weidmüller
Tubular cable lug for CU conductors, Euro series narrow flange, 185 mm², M 16
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M16 | |
Isoliert | No | |
Leiterquerschnitt | 185 mm² | |
Lochdurchmesser | 17 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |