1495010000 | Weidmüller
Uninsulated tube cable lug, 0.5-0.75 mm², 3.2 mm, M3, metal, 1495010000
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495010000, Weidmüller
Tubular cable lug for CU conductors, Euro-Series standard, 0.5-0.75 mm², M 3
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M3 | |
Isolated | No | |
Cable cross-section | 0.5-0.75 mm² | |
Hole diameter | 3.2 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |