1495050000 | Weidmüller

Uninsulated tube cable lug, 1.0-1.5 mm², 4.3 mm, M4, metal, 1495050000

Order No.: 51P5000
EAN: 4050118304886
MPN:
1495050000
KRN-M4/-1,5
Series: KRN-M
Weidmüller
1495050000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495050000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series standard, 1-1.5 mm², M 4

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M4
Isoliert No
Leiterquerschnitt 1,0-1,5 mm²
Lochdurchmesser 4.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes