1495070000 | Weidmüller

Uninsulated tube cable lug, 1.0-1.5 mm², 5.3 mm, M5, metal, 1495070000

Order No.: 51P5002
EAN: 4050118304565
MPN:
1495070000
KRN-M5/-1,5
Series: KRN-M
Weidmüller
1495070000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 70 pcs.
Leadtime: 5 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
500 pcs.
0.3570 €
2500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495070000, Weidmüller

Tubular cable lug for CU conductors, Euro series standard, 1-1.5 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M5
Isolated No
Cable cross-section 1.0-1.5 mm²
Hole diameter 5.3 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes