1495130000 | Weidmüller

Uninsulated tube cable lug, 4.0 mm², 4.3 mm, M4, metal, 1495130000

Order No.: 51P5008
EAN: 4050118304831
MPN:
1495130000
KRN-M4/-4
Series: KRN-M
Weidmüller
1495130000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 126 pcs.
Leadtime: 5 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6902 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
2500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495130000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series standard, 4 mm², M 4

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M4
Isoliert No
Leiterquerschnitt 4,0 mm²
Lochdurchmesser 4.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes