1495140000 | Weidmüller
Uninsulated tube cable lug, 4.0 mm², 5.3 mm, M5, metal, 1495140000
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495140000, Weidmüller
Tubular cable lug for CU conductors, Euro series standard, 4 mm², M 5
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 4.0 mm² | |
Hole diameter | 5.3 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |