1495150000 | Weidmüller

Uninsulated tube cable lug, 4.0 mm², 6.4 mm, M6, metal, 1495150000

Order No.: 51P5010
EAN: 4050118305067
MPN:
1495150000
KRN-M6/-4
Series: KRN-M
Weidmüller
1495150000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 90 pcs.
Leadtime: 2 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
500 pcs.
0.5117 €
2500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495150000, Weidmüller

Tubular cable lug for CU conductor, Euro-Series standard, 4 mm², M 6

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 4,0 mm²
Lochdurchmesser 6.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes