1495180000 | Weidmüller

Uninsulated tube cable lug, 0.5-0.75 mm², 3.2 mm, M3, metal, 1495180000

Order No.: 51P5012
EAN: 4050118304787
MPN:
1495180000
KWN-M3/-0,75 90
Series: KWN-M
Weidmüller
1495180000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495180000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series 90°, 0.5-0.75 mm², M 3

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M3
Isoliert No
Leiterquerschnitt 0,5-0,75 mm²
Lochdurchmesser 3.2 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes