1495230000 | Weidmüller

Uninsulated tube cable lug, 1.0-1.5 mm², 5.3 mm, M5, metal, 1495230000

Order No.: 51P5017
EAN: 4050118304749
MPN:
1495230000
KWN-M5/-1,5 90
Series: KWN-M
Weidmüller
1495230000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495230000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 1-1.5 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 1,0-1,5 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes