1495240000 | Weidmüller
Uninsulated tube cable lug, 1.0-1.5 mm², 6.4 mm, M6, metal, 1495240000
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495240000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series 90°, 1-1.5 mm², M 6
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 1,0-1,5 mm² | |
Lochdurchmesser | 6.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |