1495250000 | Weidmüller

Uninsulated tube cable lug, 2.5 mm², 4.3 mm, M4, metal, 1495250000

Order No.: 51P5019
EAN: 4050118304725
MPN:
1495250000
KWN-M4/-2,5 90
Series: KWN-M
1495250000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495250000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series 90°, 2.5 mm², M 4

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M4
Isoliert No
Leiterquerschnitt 2,5 mm²
Lochdurchmesser 4.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes