1495330000 | Weidmüller

Uninsulated tube cable lug, 4.0 mm², 8.4 mm, M8, metal, 1495330000

Order No.: 51P5026
EAN: 4050118305128
MPN:
1495330000
KWN-M8/-4 90
Series: KWN-M
Weidmüller
1495330000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
50 pcs.
0.8211 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495330000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 4 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 4,0 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes