1495350000 | Weidmüller
Uninsulated tube cable lug, 185 mm², 13 mm, M12, metal, 1495350000
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.5081 €
50 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495350000, Weidmüller
Tubular cable lug for CU conductors, Euro series 45°, 185 mm², M 12
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 185 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |