1495410000 | Weidmüller

Uninsulated tube cable lug, 240 mm², 17 mm, M16, metal, 1495410000

Order No.: 51P5033
EAN: 4050118305203
MPN:
1495410000
KWN-M16/-240 45
Series: KWN-M
1495410000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
12.8996 € *
Available: 0 pcs.
Available in 6 Days: 75 pcs.
Leadtime: On Request **
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.9952 €
50 pcs.
10.9242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495410000, Weidmüller

Tubular cable lug for CU conductors, Euro series 45°, 240 mm², M 16

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M16
Isolated No
Cable cross-section 240 mm²
Hole diameter 17 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes