1495420000 | Weidmüller
Uninsulated tube cable lug, 240 mm², 21 mm, M20, metal, 1495420000
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.1499 €
50 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495420000, Weidmüller
Tubular cable lug for CU conductors, Euro series 45°, 240 mm², M 20
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M20 | |
Isolated | No | |
Cable cross-section | 240 mm² | |
Hole diameter | 21 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |