1495430000 | Weidmüller
Uninsulated tube cable lug, 185 mm², 10.5 mm, M10, metal, 1495430000
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.6279 €
50 pcs.
6.9377 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1495430000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series standard, 185 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 185 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |