1495440000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 13 mm, M12, metal, 1495440000

Order No.: 51P5036
EAN: 4050118304947
MPN:
1495440000
KRN-M12/-185
Series: KRN-M
1495440000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.6041 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495440000, Weidmüller

Tubular cable lug for CU conductors, Euro series standard, 185 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M12
Isolated No
Cable cross-section 185 mm²
Hole diameter 13 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes